IGBT Trench 600 V 8 A 75 W Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench 600 V 8 A 75 W Surface Mount PG-TO252-3
PG-TO-252-3

IKD04N60RFATMA1

DigiKey Part Number
IKD04N60RFATMA1TR-ND - Tape & Reel (TR)
IKD04N60RFATMA1CT-ND - Cut Tape (CT)
IKD04N60RFATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IKD04N60RFATMA1
Description
IGBT TRENCH 600V 8A TO252-3
Customer Reference
Detailed Description
IGBT Trench 600 V 8 A 75 W Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IKD04N60RFATMA1 Models
Product Attributes
Filter Similar Products
Category
Switching Energy
60µJ (on), 50µJ (off)
Manufacturer
Infineon Technologies
Input Type
Standard
Series
Gate Charge
27 nC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Td (on/off) @ 25°C
12ns/116ns
Part Status
Not For New Designs
Test Condition
400V, 4A, 43Ohm, 15V
IGBT Type
Trench
Reverse Recovery Time (trr)
34 ns
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-40°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
8 A
Mounting Type
Surface Mount
Current - Collector Pulsed (Icm)
12 A
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 4A
Supplier Device Package
PG-TO252-3
Power - Max
75 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 392
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,80000 Kč37,80 Kč
1023,87500 Kč238,75 Kč
10015,85140 Kč1 585,14 Kč
50012,41192 Kč6 205,96 Kč
1 00011,30469 Kč11 304,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,10617 Kč25 265,43 Kč
5 0009,36549 Kč46 827,45 Kč
7 5008,98821 Kč67 411,57 Kč
12 5008,56440 Kč107 055,00 Kč
17 5008,31349 Kč145 486,07 Kč
25 0008,06971 Kč201 742,75 Kč
Manufacturers Standard Package
Unit Price without VAT:37,80000 Kč
Unit Price with VAT:45,73800 Kč