


IKD04N60RATMA1 | |
|---|---|
DigiKey Part Number | IKD04N60RATMA1TR-ND - Tape & Reel (TR) IKD04N60RATMA1CT-ND - Cut Tape (CT) IKD04N60RATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IKD04N60RATMA1 |
Description | IGBT TRENCH FS 600V 8A TO252-3 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 8 A 75 W Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IKD04N60RATMA1 Models |
Category | Switching Energy 90µJ (on), 150µJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Series | Gate Charge 27 nC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Td (on/off) @ 25°C 14ns/146ns |
Part Status Active | Test Condition 400V, 4A, 43Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 43 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 8 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 12 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 4A | Supplier Device Package PG-TO252-3 |
Power - Max 75 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 21,94300 Kč | 219,43 Kč |
| 100 | 14,51170 Kč | 1 451,17 Kč |
| 500 | 11,32338 Kč | 5 661,69 Kč |
| 1 000 | 10,29679 Kč | 10 296,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,18511 Kč | 22 962,78 Kč |
| 5 000 | 8,49806 Kč | 42 490,30 Kč |
| 7 500 | 8,14809 Kč | 61 110,67 Kč |
| 12 500 | 7,75491 Kč | 96 936,38 Kč |
| 17 500 | 7,52217 Kč | 131 637,98 Kč |
| 25 000 | 7,29596 Kč | 182 399,00 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |










