IGBT Trench 600 V 5 A 53.6 W Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench 600 V 5 A 53.6 W Surface Mount PG-TO252-3
PG-TO-252-3

IKD03N60RFAATMA1

DigiKey Part Number
IKD03N60RFAATMA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IKD03N60RFAATMA1
Description
IGBT TRENCH 600V 5A TO252-3
Customer Reference
Detailed Description
IGBT Trench 600 V 5 A 53.6 W Surface Mount PG-TO252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
IGBT Type
Trench
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
5 A
Current - Collector Pulsed (Icm)
7.5 A
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 2.5A
Power - Max
53.6 W
Switching Energy
50µJ (on), 40µJ (off)
Input Type
Standard
Gate Charge
17.1 nC
Td (on/off) @ 25°C
10ns/128ns
Test Condition
400V, 2.5A, 68Ohm, 15V
Reverse Recovery Time (trr)
31 ns
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
PG-TO252-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,52421 Kč28 810,53 Kč
5 00010,74169 Kč53 708,45 Kč
7 50010,64072 Kč79 805,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,52421 Kč
Unit Price with VAT:13,94429 Kč