
IKB20N60TATMA1 | |
|---|---|
DigiKey Part Number | IKB20N60TATMA1TR-ND - Tape & Reel (TR) IKB20N60TATMA1CT-ND - Cut Tape (CT) IKB20N60TATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IKB20N60TATMA1 |
Description | IGBT TRENCH FS 600V 40A TO263-3 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 40 A 166 W Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IKB20N60TATMA1 Models |
Category | Switching Energy 770µJ |
Manufacturer Infineon Technologies | Input Type Standard |
Series | Gate Charge 120 nC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Td (on/off) @ 25°C 18ns/199ns |
Part Status Active | Test Condition 400V, 20A, 12Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 41 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 40 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 60 A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Vce(on) (Max) @ Vge, Ic 2.05V @ 15V, 20A | Supplier Device Package PG-TO263-3-2 |
Power - Max 166 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,35000 Kč | 87,35 Kč |
| 10 | 56,94700 Kč | 569,47 Kč |
| 100 | 39,60850 Kč | 3 960,85 Kč |
| 500 | 32,20422 Kč | 16 102,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,82514 Kč | 29 825,14 Kč |
| 2 000 | 27,82519 Kč | 55 650,38 Kč |
| 3 000 | 26,80675 Kč | 80 420,25 Kč |
| 5 000 | 25,66283 Kč | 128 314,15 Kč |
| 7 000 | 24,98579 Kč | 174 900,53 Kč |
| Unit Price without VAT: | 87,35000 Kč |
|---|---|
| Unit Price with VAT: | 105,69350 Kč |






