


IGQ75N120S7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IGQ75N120S7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IGQ75N120S7XKSA1 |
Description | IGBT TRENCH 1200V 154A TO247-55 |
Customer Reference | |
Detailed Description | IGBT Trench 1200 V 154 A 630 W Through Hole PG-TO247-3-55 |
Datasheet | Datasheet |
EDA/CAD Models | IGQ75N120S7XKSA1 Models |
Category | Power - Max 630 W |
Manufacturer Infineon Technologies | Switching Energy 5.13mJ (on), 3.48mJ (off) |
Series | Input Type Standard |
Packaging Tube | Gate Charge 450 nC |
Part Status Not For New Designs | Td (on/off) @ 25°C 38ns/190ns |
IGBT Type Trench | Test Condition 600V, 75A, 2.1Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 154 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 225 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 75A | Supplier Device Package PG-TO247-3-55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,98000 Kč | 188,98 Kč |
| 30 | 110,12067 Kč | 3 303,62 Kč |
| 120 | 92,81817 Kč | 11 138,18 Kč |
| 510 | 80,14525 Kč | 40 874,08 Kč |
| 1 020 | 76,86585 Kč | 78 403,17 Kč |
| Unit Price without VAT: | 188,98000 Kč |
|---|---|
| Unit Price with VAT: | 228,66580 Kč |

