IGBT Trench Field Stop 1200 V 216 A 1000 W Through Hole PG-TO247-3-U01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IGQ120N120S7XKSA1

DigiKey Part Number
448-IGQ120N120S7XKSA1-ND
Manufacturer
Manufacturer Product Number
IGQ120N120S7XKSA1
Description
IGBT
Customer Reference
Detailed Description
IGBT Trench Field Stop 1200 V 216 A 1000 W Through Hole PG-TO247-3-U01
Datasheet
 Datasheet
EDA/CAD Models
IGQ120N120S7XKSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1000 W
Manufacturer
Infineon Technologies
Switching Energy
10.3mJ (on), 5.72mJ (off)
Series
Input Type
Standard
Packaging
Tube
Gate Charge
710 nC
Part Status
Not For New Designs
Td (on/off) @ 25°C
44ns/215ns
IGBT Type
Trench Field Stop
Test Condition
600V, 120A, 1.3Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
1200 V
Operating Temperature
-40°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
216 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
360 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 120A
Supplier Device Package
PG-TO247-3-U01
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 181
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1232,66000 Kč232,66 Kč
30137,99200 Kč4 139,76 Kč
120117,24233 Kč14 069,08 Kč
510102,04533 Kč52 043,12 Kč
1 020101,09755 Kč103 119,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:232,66000 Kč
Unit Price with VAT:281,51860 Kč