
IGK120B041SXTSA1 | |
|---|---|
DigiKey Part Number | 448-IGK120B041SXTSA1TR-ND - Tape & Reel (TR) 448-IGK120B041SXTSA1CT-ND - Cut Tape (CT) 448-IGK120B041SXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGK120B041SXTSA1 |
Description | GANFET N-CH 40V 30A 16WLBGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 30A (Tc) 1.2W (Ta), 15W (Tc) Surface Mount SG-UFWLB-16-2 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 12mOhm @ 5A, 5V |
Mfr | Vgs(th) (Max) @ Id 2.9V @ 3mA |
Series | Gate Charge (Qg) (Max) @ Vgs 4.4 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 290 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 1.2W (Ta), 15W (Tc) |
FET Type | Operating Temperature -40°C ~ 125°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package SG-UFWLB-16-2 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 11,10800 Kč | 111,08 Kč |
| 25 | 9,96160 Kč | 249,04 Kč |
| 100 | 8,69740 Kč | 869,74 Kč |
| 250 | 8,09348 Kč | 2 023,37 Kč |
| 500 | 7,73020 Kč | 3 865,10 Kč |
| 1 000 | 7,43077 Kč | 7 430,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,54763 Kč | 30 190,52 Kč |
| 8 000 | 6,99940 Kč | 55 995,20 Kč |
| 12 000 | 6,72015 Kč | 80 641,80 Kč |
| 20 000 | 6,40646 Kč | 128 129,20 Kč |
| 28 000 | 6,22077 Kč | 174 181,56 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |


