New Product
N-Channel 700 V 5.8A (Tc) 18W (Tc) Surface Mount PG-TO252-3-U03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IGD70R270D2SAUMA1

DigiKey Part Number
448-IGD70R270D2SAUMA1TR-ND - Tape & Reel (TR)
448-IGD70R270D2SAUMA1CT-ND - Cut Tape (CT)
448-IGD70R270D2SAUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IGD70R270D2SAUMA1
Description
GANFET N-CH 700V 5.8A T0252-3
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 700 V 5.8A (Tc) 18W (Tc) Surface Mount PG-TO252-3-U03
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
330mOhm @ 1.7A
Mfr
Vgs(th) (Max) @ Id
1.6V @ 560µA
Series
Vgs (Max)
-10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
74 pF @ 400 V
Part Status
Active
Power Dissipation (Max)
18W (Tc)
FET Type
Operating Temperature
-40°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
700 V
Supplier Device Package
PG-TO252-3-U03
Current - Continuous Drain (Id) @ 25°C
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 058
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,91000 Kč52,91 Kč
1033,82800 Kč338,28 Kč
10022,86680 Kč2 286,68 Kč
50018,16746 Kč9 083,73 Kč
1 00016,65645 Kč16 656,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50015,02121 Kč37 553,03 Kč
5 00014,01100 Kč70 055,00 Kč
7 50013,49659 Kč101 224,43 Kč
12 50012,91878 Kč161 484,75 Kč
Manufacturers Standard Package
Unit Price without VAT:52,91000 Kč
Unit Price with VAT:64,02110 Kč