


IGCM20F60GAXKMA1 | |
|---|---|
DigiKey Part Number | IGCM20F60GAXKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IGCM20F60GAXKMA1 |
Description | IGBT IPM 600V 20A 24-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase 600 V 20 A 24-PowerDIP Module, Offset Leads |
Datasheet | Datasheet |
EDA/CAD Models | IGCM20F60GAXKMA1 Models |
Category | Current 20 A |
Manufacturer Infineon Technologies | Voltage 600 V |
Series | Voltage - Isolation 2000Vrms |
Packaging Tube | Mounting Type Through Hole |
Part Status Not For New Designs | Package / Case 24-PowerDIP Module, Offset Leads |
Type IGBT | Base Product Number |
Configuration 3 Phase |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IKCM15L60GDXKMA1 | Infineon Technologies | 57 | IKCM15L60GDXKMA1-ND | 369,35000 Kč | Parametric Equivalent |
| IKCM20L60GAXKMA1 | Infineon Technologies | 199 | 448-IKCM20L60GAXKMA1-ND | 342,90000 Kč | Parametric Equivalent |
| IKCM20L60GDXKMA1 | Infineon Technologies | 0 | IKCM20L60GDXKMA1-ND | 399,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,34000 Kč | 394,34 Kč |
| 14 | 265,71500 Kč | 3 720,01 Kč |
| 112 | 209,77563 Kč | 23 494,87 Kč |
| 504 | 184,08954 Kč | 92 781,13 Kč |
| 1 008 | 175,15040 Kč | 176 551,60 Kč |
| Unit Price without VAT: | 394,34000 Kč |
|---|---|
| Unit Price with VAT: | 477,15140 Kč |

