IGBT Trench Field Stop 1200 V 34 A 141 W Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IGB15N120S7ATMA1

DigiKey Part Number
448-IGB15N120S7ATMA1TR-ND - Tape & Reel (TR)
448-IGB15N120S7ATMA1CT-ND - Cut Tape (CT)
448-IGB15N120S7ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IGB15N120S7ATMA1
Description
IGBT TRENCH FS 1200V 34A TO263-3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 1200 V 34 A 141 W Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
EDA/CAD Models
IGB15N120S7ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
34 A
Current - Collector Pulsed (Icm)
45 A
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 15A
Power - Max
141 W
Switching Energy
900µJ (on), 680µJ (off)
Input Type
Standard
Gate Charge
97 nC
Td (on/off) @ 25°C
16ns/156ns
Test Condition
600V, 15A, 10Ohm, 15V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
PG-TO263-3-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 569
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
194,09000 Kč94,09 Kč
1062,07600 Kč620,76 Kč
10043,92080 Kč4 392,08 Kč
50040,51240 Kč20 256,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00033,69116 Kč33 691,16 Kč
2 00033,09850 Kč66 197,00 Kč
Manufacturers Standard Package
Unit Price without VAT:94,09000 Kč
Unit Price with VAT:113,84890 Kč