IFX4949SJXUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 1 951
Unit Price: 20,37000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA PG-DSO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA PG-DSO-8
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

IFX4949SJXUMA1

DigiKey Part Number
IFX4949SJXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IFX4949SJXUMA1
Description
IC REG LINEAR 5V 100MA 8DSO
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA PG-DSO-8
Datasheet
 Datasheet
EDA/CAD Models
IFX4949SJXUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
300 µA
Packaging
Tape & Reel (TR)
Current - Supply (Max)
3.6 mA
Part Status
Obsolete
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Input (Max)
28V
Supplier Device Package
PG-DSO-8
Voltage - Output (Min/Fixed)
5V
Base Product Number
Voltage Dropout (Max)
0.5V @ 100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLF4949SJXUMA1Infineon Technologies1 951TLF4949SJXUMA1CT-ND20,37000 KčDirect
Obsolete
Marketplace Stock: 1 534 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1 534In Stock
Ships from Rochester Electronics, LLC