
IDWD15G120C5XKSA1 | |
|---|---|
DigiKey Part Number | IDWD15G120C5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDWD15G120C5XKSA1 |
Description | DIODE SIC 1.2KV 49A PGTO2472 |
Customer Reference | |
Detailed Description | Diode 1200 V 49A Through Hole PG-TO247-2 |
Datasheet | Datasheet |
EDA/CAD Models | IDWD15G120C5XKSA1 Models |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 124 µA @ 1200 V |
Packaging Tube | Capacitance @ Vr, F 1050pF @ 1V, 1MHz |
Part Status Last Time Buy | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package PG-TO247-2 |
Current - Average Rectified (Io) 49A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.65 V @ 15 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFSH15120A | onsemi | 49 | FFSH15120AOS-ND | 240,43000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,06000 Kč | 178,06 Kč |
| 30 | 101,98733 Kč | 3 059,62 Kč |
| 120 | 85,23617 Kč | 10 228,34 Kč |
| 510 | 72,95859 Kč | 37 208,88 Kč |
| 1 020 | 68,47983 Kč | 69 849,43 Kč |
| 2 010 | 64,79053 Kč | 130 228,97 Kč |
| Unit Price without VAT: | 178,06000 Kč |
|---|---|
| Unit Price with VAT: | 215,45260 Kč |

