


IDW32G65C5BXKSA2 | |
|---|---|
DigiKey Part Number | 448-IDW32G65C5BXKSA2-ND |
Manufacturer | |
Manufacturer Product Number | IDW32G65C5BXKSA2 |
Description | DIODE SIL CARB 650V 16A PGTO2473 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 16A Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IDW32G65C5BXKSA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 16 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 650 V | |
Capacitance @ Vr, F | 470pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO247-3 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,09000 Kč | 245,09 Kč |
| 50 | 138,20600 Kč | 6 910,30 Kč |
| 100 | 127,92990 Kč | 12 792,99 Kč |
| 500 | 118,60210 Kč | 59 301,05 Kč |
| Unit Price without VAT: | 245,09000 Kč |
|---|---|
| Unit Price with VAT: | 296,55890 Kč |

