Diode 650 V 60A Through Hole PG-TO247-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDW30E65D1FKSA1

DigiKey Part Number
IDW30E65D1FKSA1-ND
Manufacturer
Manufacturer Product Number
IDW30E65D1FKSA1
Description
DIODE STD 650V 60A PGTO24731
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Diode 650 V 60A Through Hole PG-TO247-3-1
Datasheet
 Datasheet
EDA/CAD Models
IDW30E65D1FKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
60A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
115 ns
Current - Reverse Leakage @ Vr
40 µA @ 650 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PG-TO247-3-1
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 213
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
150,40000 Kč50,40 Kč
3022,37000 Kč671,10 Kč
12019,90083 Kč2 388,10 Kč
51017,31841 Kč8 832,39 Kč
1 02016,22754 Kč16 552,09 Kč
2 01015,50530 Kč31 165,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:50,40000 Kč
Unit Price with VAT:60,98400 Kč