
IDW30C65D1XKSA1 | |
|---|---|
DigiKey Part Number | 448-IDW30C65D1XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDW30C65D1XKSA1 |
Description | DIODE ARR GP 650V 15A TO247-3-1 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 650 V 15A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IDW30C65D1XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 71 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,11000 Kč | 57,11 Kč |
| 30 | 30,54500 Kč | 916,35 Kč |
| 120 | 24,66392 Kč | 2 959,67 Kč |
| 510 | 20,34500 Kč | 10 375,95 Kč |
| 1 020 | 18,76789 Kč | 19 143,25 Kč |
| 2 010 | 17,46773 Kč | 35 110,14 Kč |
| 5 010 | 16,80628 Kč | 84 199,46 Kč |
| Unit Price without VAT: | 57,11000 Kč |
|---|---|
| Unit Price with VAT: | 69,10310 Kč |

