IDW16G65C5FKSA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 265
Unit Price: 162,10000 Kč
Datasheet
Diode 650 V 16A Through Hole PG-TO247-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDW16G65C5FKSA1

DigiKey Part Number
IDW16G65C5FKSA1-ND
Manufacturer
Manufacturer Product Number
IDW16G65C5FKSA1
Description
DIODE SIC 650V 16A PGTO24731
Customer Reference
Detailed Description
Diode 650 V 16A Through Hole PG-TO247-3-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Series
Current - Reverse Leakage @ Vr
600 µA @ 650 V
Packaging
Tube
Capacitance @ Vr, F
470pF @ 1V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
PG-TO247-3-1
Current - Average Rectified (Io)
16A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 16 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IDW16G65C5XKSA1Infineon Technologies265448-IDW16G65C5XKSA1-ND162,10000 KčDirect
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes