Diode 650 V 30A Through Hole PG-TO247-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDW15E65D2FKSA1

DigiKey Part Number
IDW15E65D2FKSA1-ND
Manufacturer
Manufacturer Product Number
IDW15E65D2FKSA1
Description
DIODE STD 650V 30A PGTO24731
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Diode 650 V 30A Through Hole PG-TO247-3-1
Datasheet
 Datasheet
EDA/CAD Models
IDW15E65D2FKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
2.3 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
47 ns
Current - Reverse Leakage @ Vr
40 µA @ 650 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PG-TO247-3-1
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
154,17000 Kč54,17 Kč
3023,93767 Kč718,13 Kč
12022,82658 Kč2 739,19 Kč
51019,15759 Kč9 770,37 Kč
1 02017,65375 Kč18 006,82 Kč
2 01017,14920 Kč34 469,89 Kč
5 01015,63827 Kč78 347,73 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,17000 Kč
Unit Price with VAT:65,54570 Kč