
IDP30E65D1XKSA1 | |
|---|---|
DigiKey Part Number | IDP30E65D1XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDP30E65D1XKSA1 |
Description | DIODE STD 650V 60A PGTO22021 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 60A Through Hole PG-TO220-2-1 |
Datasheet | Datasheet |
EDA/CAD Models | IDP30E65D1XKSA1 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 64 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 40 µA @ 650 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package PG-TO220-2-1 |
Current - Average Rectified (Io) 60A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 30 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 50 | 31,11480 Kč | 1 555,74 Kč |
| 100 | 27,94410 Kč | 2 794,41 Kč |
| 500 | 22,37840 Kč | 11 189,20 Kč |
| 1 000 | 20,58938 Kč | 20 589,38 Kč |
| 2 000 | 19,08508 Kč | 38 170,16 Kč |
| 5 000 | 17,45824 Kč | 87 291,20 Kč |
| 10 000 | 16,45370 Kč | 164 537,00 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |

