
IDP15E65D1XKSA1 | |
|---|---|
DigiKey Part Number | IDP15E65D1XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDP15E65D1XKSA1 |
Description | DIODE STANDARD 650V 15A TO2202 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 15A Through Hole TO-220-2 |
Datasheet | Datasheet |
EDA/CAD Models | IDP15E65D1XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 114 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 50 | 18,54960 Kč | 927,48 Kč |
| 100 | 16,87610 Kč | 1 687,61 Kč |
| 500 | 12,41990 Kč | 6 209,95 Kč |
| 1 000 | 10,90342 Kč | 10 903,42 Kč |
| 2 000 | 10,26897 Kč | 20 537,94 Kč |
| 5 000 | 9,93294 Kč | 49 664,70 Kč |
| 10 000 | 9,02914 Kč | 90 291,40 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |

