
IDL06G65C5XUMA2 | |
|---|---|
DigiKey Part Number | 448-IDL06G65C5XUMA2TR-ND - Tape & Reel (TR) 448-IDL06G65C5XUMA2CT-ND - Cut Tape (CT) 448-IDL06G65C5XUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IDL06G65C5XUMA2 |
Description | DIODE SIL CARB 650V 6A PGVSON4 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 6A Surface Mount PG-VSON-4 |
Datasheet | Datasheet |
EDA/CAD Models | IDL06G65C5XUMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 6 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 110 µA @ 650 V | |
Capacitance @ Vr, F | 190pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-VSON-4 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,41000 Kč | 64,41 Kč |
| 10 | 41,74200 Kč | 417,42 Kč |
| 100 | 28,87640 Kč | 2 887,64 Kč |
| 500 | 24,19992 Kč | 12 099,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,77121 Kč | 59 313,63 Kč |
| Unit Price without VAT: | 64,41000 Kč |
|---|---|
| Unit Price with VAT: | 77,93610 Kč |


