
IDK08G65C5XTMA2 | |
|---|---|
DigiKey Part Number | 448-IDK08G65C5XTMA2TR-ND - Tape & Reel (TR) 448-IDK08G65C5XTMA2CT-ND - Cut Tape (CT) 448-IDK08G65C5XTMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IDK08G65C5XTMA2 |
Description | DIODE SIL CARB 650V 8A PGTO2632 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 8A Surface Mount PG-TO263-2 |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Capacitance @ Vr, F 250pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PG-TO263-2 |
Voltage - DC Reverse (Vr) (Max) 650 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,44000 Kč | 98,44 Kč |
| 10 | 64,48500 Kč | 644,85 Kč |
| 100 | 45,15220 Kč | 4 515,22 Kč |
| 500 | 36,89588 Kč | 18 447,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,24390 Kč | 34 243,90 Kč |
| 2 000 | 32,01486 Kč | 64 029,72 Kč |
| 3 000 | 30,87970 Kč | 92 639,10 Kč |
| 5 000 | 29,60484 Kč | 148 024,20 Kč |
| 7 000 | 28,85034 Kč | 201 952,38 Kč |
| Unit Price without VAT: | 98,44000 Kč |
|---|---|
| Unit Price with VAT: | 119,11240 Kč |

