
IDH20G120C5XKSA1 | |
|---|---|
DigiKey Part Number | 448-IDH20G120C5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDH20G120C5XKSA1 |
Description | DIODE SIC 1.2KV 56A PGTO2201 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 56A Through Hole PG-TO220-2-1 |
Datasheet | Datasheet |
EDA/CAD Models | IDH20G120C5XKSA1 Models |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 123 µA @ 1200 V |
Packaging Tube | Capacitance @ Vr, F 1050pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package PG-TO220-2-1 |
Current - Average Rectified (Io) 56A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 20 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,72000 Kč | 208,72 Kč |
| 50 | 113,13300 Kč | 5 656,65 Kč |
| 100 | 103,92540 Kč | 10 392,54 Kč |
| 500 | 87,80524 Kč | 43 902,62 Kč |
| 1 000 | 82,63217 Kč | 82 632,17 Kč |
| 2 000 | 78,28674 Kč | 156 573,48 Kč |
| Unit Price without VAT: | 208,72000 Kč |
|---|---|
| Unit Price with VAT: | 252,55120 Kč |


