
IDH12SG60CXKSA2 | |
|---|---|
DigiKey Part Number | 448-IDH12SG60CXKSA2-ND |
Manufacturer | |
Manufacturer Product Number | IDH12SG60CXKSA2 |
Description | DIODE SIL CARB 600V 12A PGTO2201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 12A Through Hole PG-TO220-2-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 2.1 V @ 12 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 600 V | |
Capacitance @ Vr, F | 310pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO220-2-1 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,14000 Kč | 135,14 Kč |
| 50 | 71,77620 Kč | 3 588,81 Kč |
| 100 | 65,67390 Kč | 6 567,39 Kč |
| 500 | 54,98302 Kč | 27 491,51 Kč |
| 1 000 | 53,80906 Kč | 53 809,06 Kč |
| Unit Price without VAT: | 135,14000 Kč |
|---|---|
| Unit Price with VAT: | 163,51940 Kč |


