
IDH10G65C6XKSA1 | |
|---|---|
DigiKey Part Number | 448-IDH10G65C6XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDH10G65C6XKSA1 |
Description | DIODE SIL CARB 650V 24A PGTO220 |
Customer Reference | |
Detailed Description | Diode 650 V 24A Through Hole PG-TO220-2 |
Datasheet | Datasheet |
EDA/CAD Models | IDH10G65C6XKSA1 Models |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 33 µA @ 420 V |
Packaging Tube | Capacitance @ Vr, F 495pF @ 1V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package PG-TO220-2 |
Current - Average Rectified (Io) 24A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.35 V @ 10 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPSC6H065D | STMicroelectronics | 929 | 497-13172-ND | 60,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,85000 Kč | 118,85 Kč |
| 50 | 61,19240 Kč | 3 059,62 Kč |
| 100 | 55,60270 Kč | 5 560,27 Kč |
| 500 | 45,81386 Kč | 22 906,93 Kč |
| 1 000 | 42,67025 Kč | 42 670,25 Kč |
| 2 000 | 40,02828 Kč | 80 056,56 Kč |
| 5 000 | 37,17263 Kč | 185 863,15 Kč |
| Unit Price without VAT: | 118,85000 Kč |
|---|---|
| Unit Price with VAT: | 143,80850 Kč |


