
IDH09G65C5XKSA2 | |
|---|---|
DigiKey Part Number | 2156-IDH09G65C5XKSA2-448-ND |
Manufacturer | |
Manufacturer Product Number | IDH09G65C5XKSA2 |
Description | DIODE SIL CARB 650V 9A PGTO2201 |
Customer Reference | |
Detailed Description | Diode 650 V 9A Through Hole PG-TO220-2-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 9A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 9 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 160 µA @ 650 V | |
Capacitance @ Vr, F | 270pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO220-2-1 | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 117 | 54,30897 Kč | 6 354,15 Kč |
| Unit Price without VAT: | 54,30897 Kč |
|---|---|
| Unit Price with VAT: | 65,71385 Kč |




