Diode 1200 V 22.8A Through Hole PG-TO220-2-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDH08G120C5XKSA1

DigiKey Part Number
IDH08G120C5XKSA1-ND
Manufacturer
Manufacturer Product Number
IDH08G120C5XKSA1
Description
DIODE SIC 1.2KV 22.8A PGTO2201
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
Diode 1200 V 22.8A Through Hole PG-TO220-2-1
Datasheet
 Datasheet
EDA/CAD Models
IDH08G120C5XKSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Series
Current - Reverse Leakage @ Vr
40 µA @ 1200 V
Packaging
Tube
Capacitance @ Vr, F
365pF @ 1V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1200 V
Supplier Device Package
PG-TO220-2-1
Current - Average Rectified (Io)
22.8A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.95 V @ 8 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 431
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1101,21000 Kč101,21 Kč
5051,37800 Kč2 568,90 Kč
10046,54420 Kč4 654,42 Kč
50038,07064 Kč19 035,32 Kč
1 00035,34887 Kč35 348,87 Kč
2 00033,06104 Kč66 122,08 Kč
5 00030,58762 Kč152 938,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:101,21000 Kč
Unit Price with VAT:122,46410 Kč