
IDH06G65C5XKSA2 | |
|---|---|
DigiKey Part Number | 448-IDH06G65C5XKSA2-ND |
Manufacturer | |
Manufacturer Product Number | IDH06G65C5XKSA2 |
Description | DIODE SIL CARB 650V 6A PGTO2201 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 6A Through Hole PG-TO220-2-1 |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 110 µA @ 650 V |
Packaging Tube | Capacitance @ Vr, F 190pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package PG-TO220-2-1 |
Current - Average Rectified (Io) 6A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 6 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 50 | 33,22300 Kč | 1 661,15 Kč |
| 100 | 29,94730 Kč | 2 994,73 Kč |
| 500 | 24,20566 Kč | 12 102,83 Kč |
| 1 000 | 22,36098 Kč | 22 360,98 Kč |
| 2 000 | 20,80997 Kč | 41 619,94 Kč |
| 5 000 | 19,13287 Kč | 95 664,35 Kč |
| 10 000 | 18,81158 Kč | 188 115,80 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |

