IDD10SG60CXTMA2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-TO252-3
PG-TO-252-3

IDD10SG60CXTMA2

DigiKey Part Number
448-IDD10SG60CXTMA2TR-ND - Tape & Reel (TR)
448-IDD10SG60CXTMA2CT-ND - Cut Tape (CT)
448-IDD10SG60CXTMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IDD10SG60CXTMA2
Description
DIODE SIL CARB 600V 10A PGTO2523
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 600 V 10A Surface Mount PG-TO252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
2.1 V @ 10 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
90 µA @ 600 V
Capacitance @ Vr, F
290pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PG-TO252-3
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1113,67000 Kč113,67 Kč
1075,80100 Kč758,01 Kč
10054,26270 Kč5 426,27 Kč
50052,35472 Kč26 177,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50042,77360 Kč106 934,00 Kč
Manufacturers Standard Package
Unit Price without VAT:113,67000 Kč
Unit Price with VAT:137,54070 Kč