


ICL8820XUMA1 | |
|---|---|
DigiKey Part Number | 448-ICL8820XUMA1TR-ND - Tape & Reel (TR) 448-ICL8820XUMA1CT-ND - Cut Tape (CT) 448-ICL8820XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL8820XUMA1 |
Description | IC LED DRIVER OFFL DIM 8DSO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback Yes Dimming PG-DSO-8-82 |
Datasheet | Datasheet |
EDA/CAD Models | ICL8820XUMA1 Models |
Category | Voltage - Supply (Max) 24V |
Manufacturer Infineon Technologies | Dimming Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications LED Lighting |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Flyback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package PG-DSO-8-82 |
Number of Outputs 1 | Base Product Number |
Voltage - Supply (Min) 8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL8800XUMA1 | Infineon Technologies | 2 052 | 448-ICL8800XUMA1CT-ND | 14,49000 Kč | Parametric Equivalent |
| ICL8810XUMA1 | Infineon Technologies | 1 458 | 448-ICL8810XUMA1CT-ND | 15,75000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 11,94800 Kč | 119,48 Kč |
| 25 | 10,73400 Kč | 268,35 Kč |
| 100 | 9,41130 Kč | 941,13 Kč |
| 250 | 8,78052 Kč | 2 195,13 Kč |
| 500 | 8,39962 Kč | 4 199,81 Kč |
| 1 000 | 8,08591 Kč | 8 085,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,75490 Kč | 19 387,25 Kč |
| 5 000 | 7,55533 Kč | 37 776,65 Kč |
| 7 500 | 7,45541 Kč | 55 915,57 Kč |
| 12 500 | 7,34470 Kč | 91 808,75 Kč |
| 17 500 | 7,27998 Kč | 127 399,65 Kč |
| 25 000 | 7,21779 Kč | 180 444,75 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

