


ICL5102XUMA2 | |
|---|---|
DigiKey Part Number | ICL5102XUMA2TR-ND - Tape & Reel (TR) ICL5102XUMA2CT-ND - Cut Tape (CT) ICL5102XUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL5102XUMA2 |
Description | IC LED DRIVER OFFL NO 16DSO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Half-Bridge No Dimming PG-DSO-16-23 |
Datasheet | Datasheet |
EDA/CAD Models | ICL5102XUMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Half-Bridge | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8.5V | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 1.3MHz | |
Dimming | No | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-16-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 36,28500 Kč | 362,85 Kč |
| 25 | 33,12640 Kč | 828,16 Kč |
| 100 | 29,64710 Kč | 2 964,71 Kč |
| 250 | 27,99032 Kč | 6 997,58 Kč |
| 500 | 26,99124 Kč | 13 495,62 Kč |
| 1 000 | 26,16855 Kč | 26 168,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,30032 Kč | 63 250,80 Kč |
| 5 000 | 24,77718 Kč | 123 885,90 Kč |
| 7 500 | 24,51505 Kč | 183 862,88 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |






