


ICL5102HVXUMA1 | |
|---|---|
DigiKey Part Number | 448-ICL5102HVXUMA1TR-ND - Tape & Reel (TR) 448-ICL5102HVXUMA1CT-ND - Cut Tape (CT) 448-ICL5102HVXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL5102HVXUMA1 |
Description | IC LED DRIVER OFFL NO 19DSO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Half-Bridge No Dimming PG-DSO-19-1 |
Datasheet | Datasheet |
EDA/CAD Models | ICL5102HVXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Half-Bridge | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8.5V | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 1.3MHz | |
Dimming | No | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width), 19 Leads | |
Supplier Device Package | PG-DSO-19-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,13000 Kč | 70,13 Kč |
| 10 | 52,66300 Kč | 526,63 Kč |
| 25 | 48,27880 Kč | 1 206,97 Kč |
| 100 | 43,46170 Kč | 4 346,17 Kč |
| 250 | 41,16532 Kč | 10 291,33 Kč |
| 500 | 40,60594 Kč | 20 302,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,64304 Kč | 38 643,04 Kč |
| 2 000 | 37,70559 Kč | 75 411,18 Kč |
| 3 000 | 37,23610 Kč | 111 708,30 Kč |
| 5 000 | 36,71622 Kč | 183 581,10 Kč |
| Unit Price without VAT: | 70,13000 Kč |
|---|---|
| Unit Price with VAT: | 84,85730 Kč |









