N-Channel 40 V 14A (Ta), 70A (Tj) 45W (Tc) Surface Mount PG-TSDSON-8-44
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 14A (Ta), 70A (Tj) 45W (Tc) Surface Mount PG-TSDSON-8-44
OptiMOS 7 Automotive MOSFETs from Infineon PIO | DigiKey

IAUZN04S7N049ATMA1

DigiKey Part Number
448-IAUZN04S7N049ATMA1TR-ND - Tape & Reel (TR)
448-IAUZN04S7N049ATMA1CT-ND - Cut Tape (CT)
448-IAUZN04S7N049ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAUZN04S7N049ATMA1
Description
MOSFET_(20V 40V)
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 14A (Ta), 70A (Tj) 45W (Tc) Surface Mount PG-TSDSON-8-44
Datasheet
 Datasheet
EDA/CAD Models
IAUZN04S7N049ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 10µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
922 pF @ 20 V
Part Status
Active
Power Dissipation (Max)
45W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Supplier Device Package
PG-TSDSON-8-44
Rds On (Max) @ Id, Vgs
4.93mOhm @ 30A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 191
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,70000 Kč31,70 Kč
1019,93800 Kč199,38 Kč
10013,12440 Kč1 312,44 Kč
50010,19960 Kč5 099,80 Kč
1 0009,25755 Kč9 257,55 Kč
2 0008,46483 Kč16 929,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,60679 Kč38 033,95 Kč
10 0007,07665 Kč70 766,50 Kč
15 0006,80665 Kč102 099,75 Kč
25 0006,50338 Kč162 584,50 Kč
Manufacturers Standard Package
Unit Price without VAT:31,70000 Kč
Unit Price with VAT:38,35700 Kč