


IAUZN04S7L046ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUZN04S7L046ATMA1TR-ND - Tape & Reel (TR) 448-IAUZN04S7L046ATMA1CT-ND - Cut Tape (CT) 448-IAUZN04S7L046ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUZN04S7L046ATMA1 |
Description | MOSFET_(20V 40V) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 72A (Tj) 45W (Tc) Surface Mount PG-TSDSON-8-44 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | 1.8V @ 10µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 1053 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8-44 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,00000 Kč | 24,00 Kč |
| 10 | 15,00900 Kč | 150,09 Kč |
| 100 | 9,84510 Kč | 984,51 Kč |
| 500 | 7,62894 Kč | 3 814,47 Kč |
| 1 000 | 6,91493 Kč | 6 914,93 Kč |
| 2 000 | 6,31416 Kč | 12 628,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,66376 Kč | 28 318,80 Kč |
| 10 000 | 5,26187 Kč | 52 618,70 Kč |
| 15 000 | 5,05718 Kč | 75 857,70 Kč |
| 25 000 | 5,05463 Kč | 126 365,75 Kč |
| Unit Price without VAT: | 24,00000 Kč |
|---|---|
| Unit Price with VAT: | 29,04000 Kč |



