
IAUZN04S7L030ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUZN04S7L030ATMA1TR-ND - Tape & Reel (TR) 448-IAUZN04S7L030ATMA1CT-ND - Cut Tape (CT) 448-IAUZN04S7L030ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUZN04S7L030ATMA1 |
Description | MOSFET_(20V 40V) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tj) 58W (Tc) Surface Mount PG-TSDSON-8-44 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.05mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 15µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 1578 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 58W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8-44 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,73000 Kč | 26,73 Kč |
| 10 | 16,84000 Kč | 168,40 Kč |
| 100 | 11,11230 Kč | 1 111,23 Kč |
| 500 | 8,65112 Kč | 4 325,56 Kč |
| 1 000 | 7,85881 Kč | 7 858,81 Kč |
| 2 000 | 7,23362 Kč | 14 467,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,47064 Kč | 32 353,20 Kč |
| 10 000 | 6,02491 Kč | 60 249,10 Kč |
| 15 000 | 5,90979 Kč | 88 646,85 Kč |
| Unit Price without VAT: | 26,73000 Kč |
|---|---|
| Unit Price with VAT: | 32,34330 Kč |



