


IAUCN10S7L180ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUCN10S7L180ATMA1TR-ND - Tape & Reel (TR) 448-IAUCN10S7L180ATMA1CT-ND - Cut Tape (CT) 448-IAUCN10S7L180ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUCN10S7L180ATMA1 |
Description | IAUCN10S7L180ATMA1 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 39A (Tj) 58W (Tc) Surface Mount PG-TDSON-8-34 |
Datasheet | Datasheet |
EDA/CAD Models | IAUCN10S7L180ATMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 14µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14.3 nC @ 10 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 868 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 58W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PG-TDSON-8-34 |
Rds On (Max) @ Id, Vgs 18mOhm @ 20A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,46000 Kč | 40,46 Kč |
| 10 | 25,65200 Kč | 256,52 Kč |
| 100 | 17,09940 Kč | 1 709,94 Kč |
| 500 | 13,43428 Kč | 6 717,14 Kč |
| 1 000 | 12,25469 Kč | 12 254,69 Kč |
| 2 000 | 11,26239 Kč | 22 524,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,18862 Kč | 50 943,10 Kč |
| 10 000 | 9,52533 Kč | 95 253,30 Kč |
| 15 000 | 9,18764 Kč | 137 814,60 Kč |
| Unit Price without VAT: | 40,46000 Kč |
|---|---|
| Unit Price with VAT: | 48,95660 Kč |



