



IAUCN04S7N020ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUCN04S7N020ATMA1TR-ND - Tape & Reel (TR) 448-IAUCN04S7N020ATMA1CT-ND - Cut Tape (CT) 448-IAUCN04S7N020ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUCN04S7N020ATMA1 |
Description | MOSFET_(20V 40V) |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V Surface Mount PG-TDSON-8-33 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-33 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 22,32100 Kč | 223,21 Kč |
| 100 | 14,89180 Kč | 1 489,18 Kč |
| 500 | 11,70050 Kč | 5 850,25 Kč |
| 1 000 | 10,67328 Kč | 10 673,28 Kč |
| 2 000 | 9,80943 Kč | 19 618,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,87476 Kč | 44 373,80 Kč |
| 10 000 | 8,29740 Kč | 82 974,00 Kč |
| 15 000 | 8,00339 Kč | 120 050,85 Kč |
| 25 000 | 7,89525 Kč | 197 381,25 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |



