N-Channel 40 V Surface Mount PG-TDSON-8-34
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V Surface Mount PG-TDSON-8-34
OptiMOS 7 Automotive MOSFETs from Infineon PIO | DigiKey

IAUCN04S7N012ATMA1

DigiKey Part Number
448-IAUCN04S7N012ATMA1TR-ND - Tape & Reel (TR)
448-IAUCN04S7N012ATMA1CT-ND - Cut Tape (CT)
448-IAUCN04S7N012ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAUCN04S7N012ATMA1
Description
MOSFET_(20V 40V)
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 40 V Surface Mount PG-TDSON-8-34
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
-
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
55 nC @ 10 V
Vgs (Max)
-
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-55°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-34
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 710
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,26000 Kč43,26 Kč
1027,59100 Kč275,91 Kč
10018,59580 Kč1 859,58 Kč
50014,74396 Kč7 371,98 Kč
1 00013,50486 Kč13 504,86 Kč
2 00012,81865 Kč25 637,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00011,33556 Kč56 677,80 Kč
10 00010,63931 Kč106 393,10 Kč
15 00010,47275 Kč157 091,25 Kč
Manufacturers Standard Package
Unit Price without VAT:43,26000 Kč
Unit Price with VAT:52,34460 Kč