
IAUCN04S7L053DATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUCN04S7L053DATMA1TR-ND - Tape & Reel (TR) 448-IAUCN04S7L053DATMA1CT-ND - Cut Tape (CT) 448-IAUCN04S7L053DATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUCN04S7L053DATMA1 |
Description | MOSFET_(20V 40V) |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 64A (Tj) 41W (Tc) Surface Mount PG-TDSON-8-61 |
Datasheet | Datasheet |
EDA/CAD Models | IAUCN04S7L053DATMA1 Models |
Category | Vgs(th) (Max) @ Id 1.8V @ 10µA |
Manufacturer Infineon Technologies | Gate Charge (Qg) (Max) @ Vgs 14nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 910pF @ 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 41W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 64A (Tj) | Package / Case 8-PowerTDFN |
Rds On (Max) @ Id, Vgs 5.34mOhm @ 30A, 10V | Supplier Device Package PG-TDSON-8-61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,05000 Kč | 45,05 Kč |
| 10 | 28,61400 Kč | 286,14 Kč |
| 100 | 19,17040 Kč | 1 917,04 Kč |
| 500 | 15,12608 Kč | 7 563,04 Kč |
| 1 000 | 13,82469 Kč | 13 824,69 Kč |
| 2 000 | 12,73020 Kč | 25 460,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,54615 Kč | 57 730,75 Kč |
| 10 000 | 10,81479 Kč | 108 147,90 Kč |
| 15 000 | 10,44238 Kč | 156 635,70 Kč |
| Unit Price without VAT: | 45,05000 Kč |
|---|---|
| Unit Price with VAT: | 54,51050 Kč |


