N-Channel 40 V 430A (Tj) 179W (Tc) Surface Mount PG-TDSON-8-43
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 430A (Tj) 179W (Tc) Surface Mount PG-TDSON-8-43
OptiMOS 7 Automotive MOSFETs from Infineon PIO | DigiKey

IAUCN04S7L005ATMA1

DigiKey Part Number
448-IAUCN04S7L005ATMA1TR-ND - Tape & Reel (TR)
448-IAUCN04S7L005ATMA1CT-ND - Cut Tape (CT)
448-IAUCN04S7L005ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAUCN04S7L005ATMA1
Description
MOSFET_(20V 40V)
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 430A (Tj) 179W (Tc) Surface Mount PG-TDSON-8-43
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.8V @ 95µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
141 nC @ 10 V
Series
Vgs (Max)
±16V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
9415 pF @ 20 V
Part Status
Active
Power Dissipation (Max)
179W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
PG-TDSON-8-43
Rds On (Max) @ Id, Vgs
0.52mOhm @ 88A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 144
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
180,92000 Kč80,92 Kč
1052,57700 Kč525,77 Kč
10036,40740 Kč3 640,74 Kč
50029,49552 Kč14 747,76 Kč
1 00027,27503 Kč27 275,03 Kč
2 00025,40815 Kč50 816,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00023,38965 Kč116 948,25 Kč
Manufacturers Standard Package
Unit Price without VAT:80,92000 Kč
Unit Price with VAT:97,91320 Kč