


IAUCN04S6N009TATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUCN04S6N009TATMA1TR-ND - Tape & Reel (TR) 448-IAUCN04S6N009TATMA1CT-ND - Cut Tape (CT) 448-IAUCN04S6N009TATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUCN04S6N009TATMA1 |
Description | MOSFET_(20V 40V) |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 330A (Tj) 178W (Tc) Surface Mount PG-LHDSO-10-2 |
Datasheet | Datasheet |
EDA/CAD Models | IAUCN04S6N009TATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 0.89mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 90µA | |
Gate Charge (Qg) (Max) @ Vgs | 104 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7345 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 178W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-LHDSO-10-2 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,62000 Kč | 64,62 Kč |
| 10 | 41,97400 Kč | 419,74 Kč |
| 100 | 29,03850 Kč | 2 903,85 Kč |
| 500 | 24,36748 Kč | 12 183,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,90804 Kč | 39 816,08 Kč |
| Unit Price without VAT: | 64,62000 Kč |
|---|---|
| Unit Price with VAT: | 78,19020 Kč |



