


IAUC40N08S5L140ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUC40N08S5L140ATMA1TR-ND - Tape & Reel (TR) 448-IAUC40N08S5L140ATMA1CT-ND - Cut Tape (CT) 448-IAUC40N08S5L140ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUC40N08S5L140ATMA1 |
Description | MOSFET_(75V 120V( PG-TDSON-8 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 40A (Tc) 56W (Tc) Surface Mount PG-TDSON-8-33 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 15µA | |
Gate Charge (Qg) (Max) @ Vgs | 18.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1078 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 56W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-33 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 19,48600 Kč | 194,86 Kč |
| 100 | 12,90120 Kč | 1 290,12 Kč |
| 500 | 10,07862 Kč | 5 039,31 Kč |
| 1 000 | 9,16962 Kč | 9 169,62 Kč |
| 2 000 | 8,40487 Kč | 16 809,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,57751 Kč | 37 887,55 Kč |
| 10 000 | 7,06631 Kč | 70 663,10 Kč |
| 15 000 | 6,80594 Kč | 102 089,10 Kč |
| 25 000 | 6,56975 Kč | 164 243,75 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |


