
IAUC120N06S5N032ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUC120N06S5N032ATMA1TR-ND - Tape & Reel (TR) 448-IAUC120N06S5N032ATMA1CT-ND - Cut Tape (CT) 448-IAUC120N06S5N032ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUC120N06S5N032ATMA1 |
Description | MOSFET_)40V 60V) |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 120A (Tj) 94W (Tc) Surface Mount PG-TDSON-8-34 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 3.23mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 3.4V @ 44µA | |
Gate Charge (Qg) (Max) @ Vgs | 47 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3446 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 94W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-34 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 28,57800 Kč | 285,78 Kč |
| 100 | 19,29720 Kč | 1 929,72 Kč |
| 500 | 15,32224 Kč | 7 661,12 Kč |
| 1 000 | 14,04409 Kč | 14 044,09 Kč |
| 2 000 | 13,43232 Kč | 26 864,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,80663 Kč | 59 033,15 Kč |
| 10 000 | 11,08848 Kč | 110 884,80 Kč |
| 15 000 | 10,97409 Kč | 164 611,35 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |

