


IAUAN04S7N007AUMA1 | |
|---|---|
DigiKey Part Number | 448-IAUAN04S7N007AUMA1TR-ND - Tape & Reel (TR) 448-IAUAN04S7N007AUMA1CT-ND - Cut Tape (CT) 448-IAUAN04S7N007AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUAN04S7N007AUMA1 |
Description | IAUAN04S7N007AUMA1 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 50A (Ta), 330A (Tj) 149W (Tc) Surface Mount PG-HSOF-5-2 |
Datasheet | Datasheet |
EDA/CAD Models | IAUAN04S7N007AUMA1 Models |
Category | Vgs(th) (Max) @ Id 3V @ 73µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 94 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6460 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 149W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V | Supplier Device Package PG-HSOF-5-2 |
Rds On (Max) @ Id, Vgs 0.72mOhm @ 100A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,26000 Kč | 84,26 Kč |
| 10 | 54,80800 Kč | 548,08 Kč |
| 100 | 38,03830 Kč | 3 803,83 Kč |
| 500 | 30,87282 Kč | 15 436,41 Kč |
| 1 000 | 28,57058 Kč | 28 570,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 26,63550 Kč | 53 271,00 Kč |
| 4 000 | 25,00929 Kč | 100 037,16 Kč |
| 6 000 | 24,18133 Kč | 145 087,98 Kč |
| Unit Price without VAT: | 84,26000 Kč |
|---|---|
| Unit Price with VAT: | 101,95460 Kč |

