N-Channel 40 V 50A (Ta), 410A (Tj) 179W (Tc) Surface Mount PG-HSOF-5-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 50A (Ta), 410A (Tj) 179W (Tc) Surface Mount PG-HSOF-5-1
IST015N06NM5AUMA1
OptiMOS 7 Automotive MOSFETs from Infineon PIO | DigiKey

IAUAN04S7N006AUMA1

DigiKey Part Number
448-IAUAN04S7N006AUMA1TR-ND - Tape & Reel (TR)
448-IAUAN04S7N006AUMA1CT-ND - Cut Tape (CT)
448-IAUAN04S7N006AUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAUAN04S7N006AUMA1
Description
IAUAN04S7N006AUMA1
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 50A (Ta), 410A (Tj) 179W (Tc) Surface Mount PG-HSOF-5-1
Datasheet
 Datasheet
EDA/CAD Models
IAUAN04S7N006AUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 95µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
123 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
8360 pF @ 20 V
Part Status
Active
Power Dissipation (Max)
179W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Supplier Device Package
PG-HSOF-5-1
Rds On (Max) @ Id, Vgs
0.57mOhm @ 100A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
196,35000 Kč96,35 Kč
1063,02500 Kč630,25 Kč
10044,09900 Kč4 409,90 Kč
50036,01120 Kč18 005,60 Kč
1 00033,41343 Kč33 413,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00031,22997 Kč62 459,94 Kč
4 00029,39536 Kč117 581,44 Kč
6 00028,46119 Kč170 767,14 Kč
Manufacturers Standard Package
Unit Price without VAT:96,35000 Kč
Unit Price with VAT:116,58350 Kč