
HBRIDGEKIT2GOTOBO1 | |
|---|---|
DigiKey Part Number | HBRIDGEKIT2GOTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | HBRIDGEKIT2GOTOBO1 |
Description | EVAL BOARD FOR IFX9201 |
Customer Reference | |
Detailed Description | IFX9201 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | IFX9201 | |
Primary Attributes | Single-H-Bridge Driver | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,45000 Kč | 333,45 Kč |
| Unit Price without VAT: | 333,45000 Kč |
|---|---|
| Unit Price with VAT: | 403,47450 Kč |



