
GS66516TTRXUMA1 | |
|---|---|
DigiKey Part Number | 448-GS66516TTRXUMA1TR-ND - Tape & Reel (TR) 448-GS66516TTRXUMA1CT-ND - Cut Tape (CT) 448-GS66516TTRXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS66516TTRXUMA1 |
Description | GS66516T-TR |
Customer Reference | |
Detailed Description | N-Channel 650 V 60A (Tc) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 18A, 6V | |
Vgs(th) (Max) @ Id | 1.3V @ 14mA | |
Gate Charge (Qg) (Max) @ Vgs | 12.1 nC @ 6 V | |
Vgs (Max) | +7V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 520 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | - | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 731,70000 Kč | 731,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 478,29024 Kč | 1 434 870,72 Kč |
| Unit Price without VAT: | 731,70000 Kč |
|---|---|
| Unit Price with VAT: | 885,35700 Kč |






