GS66506T-MR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS66506TTRXUMA1

DigiKey Part Number
448-GS66506TTRXUMA1TR-ND - Tape & Reel (TR)
448-GS66506TTRXUMA1CT-ND - Cut Tape (CT)
448-GS66506TTRXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GS66506TTRXUMA1
Description
GS66506T-TR
Customer Reference
Detailed Description
N-Channel 650 V 22.5A (Tc) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V
Rds On (Max) @ Id, Vgs
90mOhm @ 6.7A, 6V
Vgs(th) (Max) @ Id
1.3V @ 5mA
Gate Charge (Qg) (Max) @ Vgs
4.4 nC @ 6 V
Vgs (Max)
+7V, -10V
Input Capacitance (Ciss) (Max) @ Vds
195 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
-
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.01.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1337,22000 Kč337,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000178,83813 Kč536 514,39 Kč
Manufacturers Standard Package
Unit Price without VAT:337,22000 Kč
Unit Price with VAT:408,03620 Kč