N-Channel 650 V 60A (Tc) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS-065-060-5-B-A-TR

DigiKey Part Number
448-GS-065-060-5-B-A-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GS-065-060-5-B-A-TR
Description
GS-065-060-5-B-A-TR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 60A (Tc) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V
Rds On (Max) @ Id, Vgs
32mOhm @ 18A, 6V
Vgs(th) (Max) @ Id
2.6V @ 16.4mA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 6 V
Vgs (Max)
+7V, -10V
Input Capacitance (Ciss) (Max) @ Vds
516 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
-
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000616,81625 Kč1 233 632,50 Kč
Manufacturers Standard Package
Unit Price without VAT:616,81625 Kč
Unit Price with VAT:746,34766 Kč