
FX164CM4F40FAAXT | |
|---|---|
DigiKey Part Number | FX164CM4F40FAAXTTR-ND - Tape & Reel (TR) FX164CM4F40FAAXTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FX164CM4F40FAAXT |
Description | IC MCU 16BIT 32KB FLASH 64TQFP |
Customer Reference | |
Detailed Description | C166SV2 XC16x Microcontroller IC 16-Bit 40MHz 32KB (32K x 8) FLASH PG-TQFP-64-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | C166SV2 | |
Core Size | 16-Bit | |
Speed | 40MHz | |
Connectivity | CANbus, SPI, UART/USART | |
Peripherals | PWM, WDT | |
Number of I/O | 47 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.35V ~ 2.7V | |
Data Converters | A/D 14x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TQFP-64-8 | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,44000 Kč | 316,44 Kč |
| 10 | 250,23300 Kč | 2 502,33 Kč |
| 25 | 233,69080 Kč | 5 842,27 Kč |
| 100 | 215,51300 Kč | 21 551,30 Kč |
| 250 | 206,84792 Kč | 51 711,98 Kč |
| 500 | 201,62574 Kč | 100 812,87 Kč |
| Unit Price without VAT: | 316,44000 Kč |
|---|---|
| Unit Price with VAT: | 382,89240 Kč |



