
FT1161128F66HLAAXP | |
|---|---|
DigiKey Part Number | FT1161128F66HLAAXP-ND |
Manufacturer | |
Manufacturer Product Number | FT1161128F66HLAAXP |
Description | IC MCU 32BIT 1MB FLASH 176LQFP |
Customer Reference | |
Detailed Description | TriCore™ TC116x Microcontroller IC 32-Bit 66MHz 1MB (1M x 8) FLASH PG-LQFP-176-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Core Processor | TriCore™ | |
Core Size | 32-Bit | |
Speed | 66MHz | |
Connectivity | CANbus, SPI, UART/USART | |
Peripherals | DMA, POR, WDT | |
Number of I/O | 81 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 48K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.42V ~ 1.58V | |
Data Converters | A/D 36x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-LQFP-176-2 | |
Package / Case | 176-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 586,89000 Kč | 586,89 Kč |
| 10 | 473,35800 Kč | 4 733,58 Kč |
| 40 | 433,06275 Kč | 17 322,51 Kč |
| 120 | 410,57917 Kč | 49 269,50 Kč |
| Unit Price without VAT: | 586,89000 Kč |
|---|---|
| Unit Price with VAT: | 710,13690 Kč |


